Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60898PNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AH6552
Product RangeSouriau 8STA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $121.590 |
| 20+ | $117.190 |
| 50+ | $112.240 |
| 100+ | $107.290 |
Price for:Each
Minimum: 10
Multiple: 10
$1,215.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60898PNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AH6552
Product RangeSouriau 8STA Series
Technical Datasheet
Product RangeSouriau 8STA Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement08-98
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCLead
Technical Specifications
Product Range
Souriau 8STA Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
08-98
Connector Body Plating
Conductive Black Zinc Alloy
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
