Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60609SNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26AH6546
Product RangeSouriau 8STA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $161.720 |
| 25+ | $157.300 |
| 50+ | $148.460 |
| 100+ | $144.040 |
Price for:Each
Minimum: 10
Multiple: 10
$1,617.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8STA60609SNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.26AH6546
Product RangeSouriau 8STA Series
Technical Datasheet
Product RangeSouriau 8STA Series
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Insert Arrangement06-09
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingConductive Black Zinc Alloy
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau 8STA Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
06-09
Connector Body Plating
Conductive Black Zinc Alloy
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
9Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
