| Quantity | Price |
|---|---|
| 1+ | $107.450 |
| 10+ | $94.020 |
| 25+ | $89.370 |
| 50+ | $82.650 |
| 100+ | $77.490 |
Product Information
Product Overview
The 8D525W90SA-LC from Souriau is 8D Aluminium Series plug with RFI shielding circular connector with 46 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 500hour
- Operating temperature range from -65°C to +175°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with olive drab cadmium plating
- Copper alloy crimp socket contacts with gold plating (connector delivered without contacts)
Applications
Industrial
Technical Specifications
8D Series
Straight Plug
Crimp Socket - Contacts Not Supplied
25-90
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
MIL-DTL-38999 Series III
46Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
A
Cadmium
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate