Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 5+ | $9.270 |
| 10+ | $8.520 |
| 25+ | $7.780 |
| 50+ | $7.030 |
| 100+ | $6.220 |
| 250+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBBTY0616001
Newark Part No.03P0972
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity750mAh
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height10.16mm
External Width33.02mm
Pack Quantity1
External Depth45.72mm
Battery Type / Size-
Weight1.3oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
750mAh
Battery Size Code
-
External Height
10.16mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-
Battery Terminals
Connector
External Width
33.02mm
External Depth
45.72mm
Weight
1.3oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
