| Quantity | Price |
|---|---|
| 1+ | $1,012.010 |
| 5+ | $941.160 |
Product Information
Product Overview
The STV100K-10S is a 240VAC Surge Protective Device with outlet strip suppressor. The SolaHD STV100K series surge protective device is a high-quality, high-energy surge current diversion system designed to protect sensitive equipment from damaging transient voltage surges resulting from load switching, lightning strikes and other sources. The installer should perform the following steps to ensure a quality installation. This surge or transient can get induced on virtually any copper wire within a facility, like power lines, but even often overlooked low voltage data lines.
- Voltage protection ratings
- Circuit ampacity limitations
- Wiring connections
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics
Warnings
To prevent risk of electrical shock, turn off and lock out all power sources to the unit before making electrical connections or servicing.
Technical Specifications
STV100K Series
4 Pole
240VAC
Panel
500ps
Mains Surge Protector
Type 2
240VAC
3kA
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate