Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSDU10-24BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AJ8267
Product RangeSDU Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $579.000 |
| 5+ | $567.420 |
| 10+ | $555.840 |
| 25+ | $544.260 |
| 50+ | $532.680 |
Price for:Each
Minimum: 1
Multiple: 1
$579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDU10-24BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.72AJ8267
Product RangeSDU Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity14 min @ 240VA
Output Voltage24V
Power Supply MountingDIN Rail
Product RangeSDU Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
14 min @ 240VA
Power Supply Mounting
DIN Rail
SVHC
To Be Advised
Input Voltage DC
24V
Output Voltage
24V
Product Range
SDU Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
