Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSDU 24-BATEMCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.60M3381
Product RangeSDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $627.940 |
| 5+ | $584.970 |
| 10+ | $565.150 |
| 25+ | $545.320 |
| 50+ | $515.570 |
Price for:Each
Minimum: 1
Multiple: 1
$627.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDU 24-BATEMCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.60M3381
Product RangeSDU Series
Technical Datasheet
Battery Voltage24V
Battery Technology-
Battery Capacity-
External Diameter-
Battery Size Code-
External Height292mm
Battery TerminalsConnector
External Width142mm
External Depth116mm
Battery Type / Size-
Weight7.26kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSDU Series
SVHCTo Be Advised
Product Overview
The SDU 24-BATEM is a 24V external-mount Rechargeable Battery with connector terminals. The module is the only one on the market that allows sealing the electronics in the panel and maintaining safety by placing the battery outside of a non-ventilated enclosure. It includes easy wiring screw terminations for critical devices needing battery back-up. It an alternate battery module for external installation of non-ventilated enclosures, only 1 battery module can be connected to the SDU DC UPS.
- Modular, rugged industrial grade design
- Microprocessor based controls
- Automatic self-test feature for UPS function and battery management check
- Flexible batteries back-up expansion capabilities
- User replaceable batteries
- Overload protection in normal and battery modes
- Both power and battery modules are UL508 Listed
- IP-20 rated input and output screw terminals
- No internal fan, no extra cooling required
- Sturdy, reliable all metal DIN Rail mounting connector
- LED Status Indicators
- Universal dry contact relay terminals provide remote signalling
- Monitoring, diagnostics and remote turn-on and shut-off capabilities
Applications
Power Management, Industrial
Technical Specifications
Battery Voltage
24V
Battery Capacity
-
Battery Size Code
-
Battery Terminals
Connector
External Depth
116mm
Weight
7.26kg
Battery NEDA Code
-
Product Range
SDU Series
Battery Technology
-
External Diameter
-
External Height
292mm
External Width
142mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SDU 24-BATEM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
