Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSDN 10-24-100C
Newark Part No.40M7848
Product RangeSDN-C Series
Your Part Number
76 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $609.130 |
| 5+ | $572.580 |
Price for:Each
Minimum: 1
Multiple: 1
$609.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDN 10-24-100C
Newark Part No.40M7848
Product RangeSDN-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDN-C Series
SVHCTo Be Advised
Product Overview
The SDN 10-24-100C is a DIN-rail 1-output Power Supply, designed to provide 24VDC at 10A current. It combines high efficiency and compact size with new visual diagnostic LEDs to offer the most performance. It provides wide operating temperature range and parallel operation capability. It has user adjustable output voltage accessible via front face. Higher efficiency saves energy and lowers amount of heat generated in panel.
- 240W output power
- Sag immunity
- Power factor correction
- High MTBF (high reliability and long life)
- Higher efficiency saves energy and lowers amount of heat generated in panel
- Powerboost™ overload capability to start high inrush loads
- Patented DIN rail mounting clip
- Parallel capability standard
- User-friendly LEDs for status
Applications
Industrial, Communications & Networking, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SDN-C Series
Technical Docs (1)
Alternatives for SDN 10-24-100C
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
