Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP30S5-UDNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1363
Product RangeSCP Series
Also Known AsSCP30S5-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $283.300 |
| 50+ | $277.630 |
Price for:Each
Minimum: 25
Multiple: 25
$7,082.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP30S5-UDNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1363
Product RangeSCP Series
Also Known AsSCP30S5-DN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264VAC
Power Supply Output TypeFixed
Product RangeSCP Series
SVHCTo Be Advised
Product Overview
The SCP30S5-DN is a 5V/30W 1-output DIN-rail mount AC to DC Power Supply features a compact, space-saving design, wide range of output voltages and screw terminals with 12AWG. This switcher is compact, rugged encapsulated power supply designed to power many industrial control and instrumentation devices and equipment, with high reliability and tight regulation. This power supply output is fixed.
- Rugged, encapsulated design to resist environment
- 50mVpp Ripple
- ≥70% Efficiency
- IP20 Protection rating
- 0 to 50°C Temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
6A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Product Range
SCP Series
Technical Docs (2)
Alternatives for SCP30S5-UDN
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
