Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSCP30D512-UDNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1355
Product RangeSCP Series
Also Known AsSCP30D512-DN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $338.810 |
Price for:Each
Minimum: 25
Multiple: 25
$8,470.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSCP30D512-UDNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1355
Product RangeSCP Series
Also Known AsSCP30D512-DN
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max30W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 212VDC
Output Current - Output 21.2A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSCP Series
SVHCTo Be Advised
Product Overview
The SCP30D512-DN is a 5V 12V/30W 2-output DIN-rail mount AC to DC Power Supply features a compact, space-saving design, rugged SCP encapsulated-series, wide range of output voltages and screw terminals with 12AWG. This power supply output is fixed.
- 50mVpp Ripple
- 0 to 50°C Temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
1.2A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
SCP Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
