
| Quantity | Price |
|---|---|
| 1+ | $381.530 |
| 5+ | $333.840 |
| 10+ | $276.610 |
| 25+ | $248.000 |
| 50+ | $228.920 |
Product Information
Product Overview
SCM-W-HRT7 is a SCM series HART revision 7 communication module. The SCM series of SolaHD communication module provides network connectivity support for one or two SDN-D series power supplies over popular industrial protocols. The SCM-W-HRT7 model provides wired HART protocol support and is fully HART certified. SCM-W-HRT7 is compatible with SDN1024100D version xx 06 10, SDN2024100D version xx 05 16 SolaHD SDN-D power supplies. As a HART compliant device, it is designed to work with Emerson's DeltaV™, AMS Device Manager and TREX and other HART hosts. Since the SCM generates minimal heat itself, the internal temperature of the SCM should be a good proxy for ambient temperature.
- Provides a means to connect to two SDN-D power supplies to a HART 7 network
- Built-in thermal sensor to measure the device’s internal temperature
- Nominal input voltage is 12VDC, nominal current rating is 65mA
- Operating ambient temperature rating range from -40°C to 70°C
- Dimension (HxWxD) is 5.5 x 1.0 x 4.3" with sliding arm, 4.9 x 1.0 x 4.3" without sliding arm
- PC-ABS (polycarbonate-acrylonitrile butadiene styrone thermo plastic) case/enclosure material
- 2-wire terminal network connection
- Topologies supported is point-to-point or multidrop
Contents
1 x SCM-W-HRT7 communication module, 2 x I2C cables, SCM comm modules safety instruction sheet.
Warnings
Risk of personal injury and explosion hazard when used in a Class I, Division 2/Class I, Zone 2 environment.
Technical Specifications
SolaHD SDN-D Series Power Supplies
SCM Series
Communication Module
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
