
| Quantity | Price |
|---|---|
| 1+ | $3,802.160 |
| 5+ | $3,726.120 |
| 10+ | $3,650.070 |
| 25+ | $3,574.030 |
| 50+ | $3,497.990 |
Product Information
Product Overview
S4K2U1000-D is a SolaHD™ S4KD series industrial on-line uninterruptible power supply. On-Line design means zero transfer time from external to internal power. When utility power fails, your critical load remains supported by a seamless flow of power. Rack or tower configurable, the S4KD series UPS offers customers a higher power factor, longer battery life, higher reliability and reduced cost of ownership. Housed in a slim 2U package, the SolaHD S4KD protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. The UPS includes internal batteries. Application includes industrial automation systems, critical microprocessors and PC based systems, robotics and process control, programmable logic controllers (PLC), mission critical and high speed networks, enterprise telecommunication systems, pharmaceutical and medical diagnosis equipment, printing and publishing machinery.
- 7/18min typ back-up times, 1000VA / 1000W capacity, 5-15P / (6) 5-15R input plug/output receptacle
- 120VAC nominal (variable based on output load voltage), 40Hz to 70Hz (auto sensing) frequency range
- 10 ft. attached with NEMA 5-15P plug input power cord
- Valve-regulated, non-spillable, lead acid type
- <46 dBA max at 3ft. (1m) front and sides, <43dBA max at 3ft (1m) rear audible noise
- UL 1778 4th Edition and CSA 22.2 No 107.3 safety
- Hardwire terminal block with conduit connections for permanent installation
- Full-color graphic LCD display, higher output power factor up to 1.0
- PWM (pulse-width modulation) inverter reduces output voltage distortion
- Operating temperature range from 0°C thru +40°C, dimension (D x W x H) is 15.7 x 16.9 x 3.4inch
Technical Specifications
Industrial
1kVA / 900W
125VAC
S4K2U-D Series
430mm
To Be Advised
-
150V
7min
400mm
85mm
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
