S4K2U1000-5C
Uninterruptible Power Supply (UPS), Single Phase, ITE, 6 Outlets, 1kVA / 900W, 230 V, 127 VAC

| Quantity | Price |
|---|---|
| 1+ | $2,625.170 |
Product Information
Product Overview
The S4K2U1000-5C is a 4-outlet 900W single-phase on-line double conversion Uninterruptible Power System includes internal batteries. On-line design means zero transfer time from external to internal power. When utility power fails, your critical load remains supported by a seamless flow of power. Rack or tower configurable, the SolaHD S4KC UPS offers customers a higher power factor, longer battery life, higher reliability and reduced cost of ownership. The SolaHD S4KC protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. Optional, matching external battery cabinets, also in a slim 2U (3.5") size, offer extended battery runtime. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition. The rack-tower models are also supplied with securing flanges and rack slide mounting hardware is available separately, if required.
- Hardwire capability for permanent installation
- Small 2U height maximizes available space
- Input and output noise suppression
- Higher output power factor of 0.90
- PWM inverter reduces output voltage distortion
- Add on batteries for extended back-ups
- Integral sealed non-spillable batteries
- Hot swappable user replaceable battery
- Automatic restart
- Automatic and manual battery test
- Rack-mount or stand-alone tower mounting
- Units are field configurable with a PC as a frequency converter (bypass will be disabled)
- Select S4KC models use an average of 35% less energy than their standard counterparts
- Integral dynamic bypass reduces shutdowns
- Compatible with most standby generators
Applications
Power Management, Computers & Computer Peripherals, Industrial, Automation & Process Control, Medical
Technical Specifications
ITE
1kVA / 900W
127VAC
S4K2U-5C Series
16.9"
To Be Advised
6Outlets
230V
6min
19.6"
3.3"
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
