Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoHSS14F1CS-CE
Newark Part No.41Y6464
Product RangeHSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $800.100 |
| 5+ | $774.550 |
| 10+ | $727.980 |
Price for:Each
Minimum: 1
Multiple: 1
$800.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHSS14F1CS-CE
Newark Part No.41Y6464
Product RangeHSS Series
Technical Datasheet
Power Rating1kVA
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Secondary Voltages110V/220V, 115V/230V, 120V/240V
Frequency Range50Hz / 60Hz
Product RangeHSS Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1kVA
Primary Voltages
190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Frequency Range
50Hz / 60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
110V/220V, 115V/230V, 120V/240V
Product Range
HSS Series
Technical Docs (1)
Alternatives for HSS14F1CS-CE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate