Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,154.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,154.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS14F2CS-CE
Newark Part No.41Y6471
Product RangeHS Series
Technical Datasheet
Power Rating2kVA
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Secondary Voltages110V/220V, 115V/230V, 120V/240V
Frequency Range50Hz / 60Hz
Product RangeHS Series
SVHCTo Be Advised
Technical Specifications
Power Rating
2kVA
Primary Voltages
190V/200V/208V/220V/380V/400V/415V/440V, 200V/208V/230V/400V/415V/460V, 208V/240V/415V/480V
Frequency Range
50Hz / 60Hz
SVHC
To Be Advised
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
110V/220V, 115V/230V, 120V/240V
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate