Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $471.710 |
| 5+ | $437.260 |
| 10+ | $422.560 |
| 25+ | $406.830 |
| 50+ | $386.210 |
Price for:Each
Minimum: 2
Multiple: 1
$943.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLQ152Copy
Newark Part No.87P0887
Product RangeGL Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max110W
No. of Outputs4 Output
Power Rating (Convection Cooling)110W
Power Rating (Forced Cooling)150W @ 30CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 212V
Output Current - Output 22.6A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 32A
Output Voltage - Output 4-12V
Output Current - Output 42A
Product RangeGL Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
4 Output
Power Rating (Forced Cooling)
150W @ 30CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
2.6A
Input Voltage AC Min
85V
Output Current - Output 3
2A
Output Current - Output 4
2A
SVHC
To Be Advised
Output Power Max
110W
Power Rating (Convection Cooling)
110W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-12V
Product Range
GL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

