Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $355.500 |
| 5+ | $327.070 |
Price for:Each
Minimum: 2
Multiple: 1
$711.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoGLQ142Copy
Newark Part No.87P0886
Product RangeGL Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max80W
No. of Outputs4 Output
Power Rating (Convection Cooling)80W
Power Rating (Forced Cooling)145W @ 30CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 212V
Output Current - Output 25A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 31A
Output Voltage - Output 4-12V
Output Current - Output 41A
Product RangeGL Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
4 Output
Power Rating (Forced Cooling)
145W @ 30CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
12A
Output Current - Output 2
5A
Input Voltage AC Min
85V
Output Current - Output 3
1A
Output Current - Output 4
1A
SVHC
To Be Advised
Output Power Max
80W
Power Rating (Convection Cooling)
80W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-12V
Product Range
GL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

