Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoES5H25S
Newark Part No.11J8656
Product RangeVentilated Distribution Transformers Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,401.500 |
| 5+ | $3,249.480 |
| 10+ | $3,154.470 |
| 25+ | $3,040.450 |
| 50+ | $2,964.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3,401.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoES5H25S
Newark Part No.11J8656
Product RangeVentilated Distribution Transformers Series
Technical Datasheet
Wall Mount Transformer TypeVentilated Distribution
Power Rating25kVA
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Frequency Range60Hz
Product RangeVentilated Distribution Transformers Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Wall Mount Transformer Type
Ventilated Distribution
Primary Voltages
240V, 480V
Frequency Range
60Hz
SVHC
To Be Advised
Power Rating
25kVA
Secondary Voltages
120V, 240V
Product Range
Ventilated Distribution Transformers Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate