Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoE250TE
Newark Part No.93K6551
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.280 |
| 5+ | $283.520 |
| 10+ | $282.750 |
| 25+ | $282.740 |
Price for:Each
Minimum: 2
Multiple: 1
$568.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE250TE
Newark Part No.93K6551
Product RangeSBE Series
Technical Datasheet
Power Rating250VA
PCB Transformer TypeEncapsulated
Primary Voltages208V, 240V, 415V
Secondary Voltages3 x 24V
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Technical Specifications
Power Rating
250VA
Primary Voltages
208V, 240V, 415V
Current Rating
-
Winding Type
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
PCB Transformer Type
Encapsulated
Secondary Voltages
3 x 24V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate