Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoE150TECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93C2052
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2+ | $274.400 |
| 6+ | $268.910 |
| 10+ | $263.420 |
| 26+ | $257.940 |
| 50+ | $252.450 |
Price for:Each
Minimum: 2
Multiple: 2
$548.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE150TECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93C2052
Product RangeSBE Series
Technical Datasheet
Power Rating150VA
PCB Transformer TypeEncapsulated
Secondary Voltages3 x 24V
Primary Voltages208V, 240V, 277V, 415V, 480V
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Product Overview
The E150TE is a 150VA industrial control Isolation Transformer with epoxy encapsulated for cooler operation. The electromagnetic control components demand inrush currents up to 10 times the transformers nominal rating without sacrificing secondary voltage stability beyond practical limits. It is fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).
- Instantaneous 420VA at 50% PF (power factor), 95% nominal secondary voltage
- Interleaved copper windings to reduce impedance
- 55°C Rise, 105°C insulation system for harsh, heavy duty applications
- Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards
Applications
Power Management, Industrial
Notes
Fuse holder is not available.
Technical Specifications
Power Rating
150VA
Secondary Voltages
3 x 24V
Current Rating
-
Winding Type
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
PCB Transformer Type
Encapsulated
Primary Voltages
208V, 240V, 277V, 415V, 480V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
