Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoE150ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15M9098
Product RangeSBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4+ | $127.170 |
| 8+ | $120.810 |
| 12+ | $116.990 |
| 28+ | $113.180 |
| 52+ | $110.920 |
| 100+ | $108.650 |
| 10000+ | $106.390 |
Price for:Each
Minimum: 4
Multiple: 1
$508.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoE150ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15M9098
Product RangeSBE Series
Technical Datasheet
Power Rating150VA
PCB Transformer TypeEncapsulated
Primary Voltages2 x 120V
Secondary Voltages24V
Current Rating-
Frequency Range60Hz
Winding Type-
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeSBE Series
SVHCTo Be Advised
Product Overview
The E150E is an Industrial Control Transformer features epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments.
- Heavy gauge steel mounting plate
- Interleaved copper windings reduce I²R losses and maximize efficiency
Applications
Industrial
Technical Specifications
Power Rating
150VA
Primary Voltages
2 x 120V
Current Rating
-
Winding Type
-
Transformer Mounting
Through Hole
SVHC
To Be Advised
PCB Transformer Type
Encapsulated
Secondary Voltages
24V
Frequency Range
60Hz
Isolation Voltage
-
Product Range
SBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
