
| Quantity | Price |
|---|---|
| 8+ | $72.010 |
| 10+ | $70.510 |
| 25+ | $69.010 |
| 50+ | $67.520 |
| 100+ | $66.010 |
Product Information
Product Overview
The E050E is an encapsulated Industrial Control Transformer with interleaved copper windings. It is epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead-wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments. Interleaved copper windings reduce I²R losses and maximize efficiency. Integrally molded, flame retardant (IEC 707/ISO Class 1210) terminal blocks provide greater terminal contact area and improved conductivity.
- Epoxy encapsulated to protect cores and coils
- 50/60Hz - Suitable for worldwide applications
- 55°C Rise, 105°C insulation system to minimize heat
- Heavy gauge steel mounting plate
- Mounting dimensions are compatible with similar control transformers
Applications
Industrial
Technical Specifications
Encapsulated
2 x 120V
-
-
Through Hole
To Be Advised
50VA
24V
60Hz
-
SBE Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
