Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoCE1500MHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99K5618
Product RangeICE International Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $759.280 |
| 5+ | $744.090 |
| 10+ | $728.910 |
| 25+ | $713.720 |
| 50+ | $698.540 |
Price for:Each
Minimum: 1
Multiple: 1
$759.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoCE1500MHCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.99K5618
Product RangeICE International Series
Technical Datasheet
Power Rating1.5kVA
Chassis Mount Transformer TypeEncapsulated Industrial Control
Secondary Voltages115V, 230V
Primary Voltages230V, 400V, 460V
Current Rating-
Frequency Range50Hz / 60Hz
Winding Type-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeICE International Series
SVHCTo Be Advised
Technical Specifications
Power Rating
1.5kVA
Secondary Voltages
115V, 230V
Current Rating
-
Winding Type
-
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Encapsulated Industrial Control
Primary Voltages
230V, 400V, 460V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Product Range
ICE International Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
