Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-23-750-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50F3009
Product RangeMCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,133.520 |
| 5+ | $9,626.850 |
| 10+ | $9,434.310 |
| 25+ | $9,241.780 |
| 50+ | $9,049.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10,133.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-750-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50F3009
Product RangeMCR Series
Technical Datasheet
Input Voltage415VAC
Product RangeMCR Series
Output Voltage110VAC
Output Power (VA)5000VA
Width330.2mm
Height762mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
415VAC
Output Voltage
110VAC
Width
330.2mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
5000VA
Height
762mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
