Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No63-23-730-8
Newark Part No.93F2542
Product RangeMCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,346.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5,346.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-730-8
Newark Part No.93F2542
Product RangeMCR Series
Technical Datasheet
Input Voltage415V
Product RangeMCR Series
Output Voltage240V
Output Power (VA)3000VA
Width13"
Height27"
SVHCTo Be Advised
Product Overview
The 63-23-730-8 is a 3000VA Power Line Conditioning provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's Ferroresonant design, the MCR can increase the actual mean time between failures (MTBF) of protected equipment. The MCR hardwired series is a perfect choice where dirty power, caused by impulses, swells, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Acts as a step-up or step-down transformer
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Automation & Process Control, Computers & Computer Peripherals, Maintenance & Repair, Robotics
Technical Specifications
Input Voltage
415V
Output Voltage
240V
Width
13"
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
3000VA
Height
27"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
