
| Quantity | Price |
|---|---|
| 1+ | $1,005.840 |
| 5+ | $947.060 |
| 10+ | $919.860 |
| 25+ | $901.460 |
| 50+ | $883.070 |
Product Information
Product Overview
The MCR series Power Line Conditioner provides excellent noise filtering and surge suppression to protect connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Dutys patented Ferro-resonant design, the MCR can increase the actual mean time before failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swells, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Noise attenuation
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
- ±3% Output voltage regulation
- Surge protection tested to ANSI/IEEE C62.41, Class A and B waveform
- 25 Years typical mean time between failure
Applications
Automation & Process Control, Communications & Networking, Industrial, Robotics, Computers & Computer Peripherals
Technical Specifications
415VAC
110VAC
152.4mm
To Be Advised
MCR Series
250VA
279.4mm
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
