Print Page
330 GREEN
Plastic Enclosure, SocketBox™Dri-Box Weatherproof Electrical Box, Plastic
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOCKIT BOX
Manufacturer Part No330 GREENCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73T5922
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKIT BOX
Manufacturer Part No330 GREENCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.73T5922
Technical Datasheet
Enclosure Type-
Enclosure MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The 21-11150 is a weather-proof Electrical Box designed for swimming pools, electrical garden power appliances, pressure washers, outdoor heating equipment and decorative lighting applications.
- IP55 rated for outdoor use
- Silicon seals mold around cables to seal the connections
- Simple locking clamps - no screws needed
- Strong, durable plastic construction
- Four output channels for multiple connections
- Color: Green
- Box Dimensions: 13" (W) x 9" (H) x 5. 5" (D)
- Overall Outer Dimensions: 15. 75" (W) x 5. 9" (H) x 13" (D)
Applications
Industrial, HVAC, Lighting
Technical Specifications
Enclosure Type
-
External Height - Metric
-
External Depth - Metric
-
Body Color
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate