Print Page
RW880
Road Warrior SC880 Smart Cable Kit, 10 Ft, 3.1 m and 3 Gender Changers in Leather Carrying Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSMART CABLE
Manufacturer Part NoRW880Copy
Newark Part No.19M4604
Product RangeRW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.140 |
| 5+ | $226.740 |
| 10+ | $217.740 |
| 25+ | $208.750 |
Price for:Each
Minimum: 1
Multiple: 1
$241.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSMART CABLE
Manufacturer Part NoRW880Copy
Newark Part No.19M4604
Product RangeRW Series
Technical Datasheet
Product RangeRW Series
SVHCTo Be Advised
Product Overview
The RW880 is a Road Warrior Kit with convenient leather case. It helps the end user connect to any RS232 device. Each road warrior combines one of our patented smart cables with just about every conceivable serial port adapter.
Applications
Industrial
Contents
SC880 Smart cable, Leather carrying case, DB9 female to DB25 male gender changer, DB25 male to DB25 male gender changer and 2-piece DB9 male to DB9 male gender changers.
Technical Specifications
Kit Contents
10 ft. Female Smart Cable; 9 Pin Female/25 Pin Male, 9 Pin Male/Male, 25 Pin Male/Male Gender Changers, Leather Case
SVHC
To Be Advised
Product Range
RW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate