Print Page
SLE60SPD96N01
PWR SUPPLY, AC-DC, 12V/15V/20V, 3A/3A/3A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96N01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AK7760
Product RangeSLE60 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.040 |
| 5+ | $38.060 |
| 10+ | $37.240 |
| 25+ | $36.280 |
| 50+ | $36.000 |
| 100+ | $35.650 |
| 250+ | $35.300 |
Price for:Each
Minimum: 1
Multiple: 1
$42.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE60SPD96N01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AK7760
Product RangeSLE60 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs5 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE60 Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
20V
Power Supply Output Type
Fixed
Product Range
SLE60 Series
SVHC
To Be Advised
No. of Outputs
5 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate