Print Page
GB130QC-C
AC/DC Enclosed Power Supply (PSU), ITE, Industrial & Medical, 4 Outputs, 130 W, 5 V, 16 A, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB130QC-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3014
Product RangeGB130Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.980 |
| 5+ | $210.710 |
Price for:Each
Minimum: 1
Multiple: 1
$217.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoGB130QC-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AT3014
Product RangeGB130Q Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Outputs4Outputs
Output Power Max130W
Output Voltage - Output 15V
Output Current - Output 116A
Output Voltage - Output 212V
Output Current - Output 24A
Output Voltage - Output 3-15V
Output Current - Output 31.2A
Output Voltage - Output 415V
Output Current - Output 41.2A
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeProgrammable
Product RangeGB130Q Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
130W
Output Current - Output 1
16A
Output Current - Output 2
4A
Output Current - Output 3
1.2A
Output Current - Output 4
1.2A
Power Supply Output Type
Programmable
SVHC
To Be Advised
No. of Outputs
4Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
15V
Input Voltage VAC
90V AC to 264V AC
Product Range
GB130Q Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate