Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No2.700271
Newark Part No.72AK7208
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.820 |
| 5+ | $39.000 |
| 10+ | $37.360 |
| 25+ | $35.900 |
| 50+ | $34.450 |
| 100+ | $33.170 |
Price for:Each
Minimum: 1
Multiple: 1
$40.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No2.700271
Newark Part No.72AK7208
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB Standard-
Jacket ColorSpace Grey
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Space Grey
Product Range
-
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate