Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKROSS
Manufacturer Part No2.700205-E-2M
Newark Part No.70AK7066
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.260 |
| 5+ | $31.780 |
| 10+ | $30.440 |
| 25+ | $29.250 |
| 50+ | $28.070 |
| 100+ | $27.030 |
Price for:Each
Minimum: 1
Multiple: 1
$33.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No2.700205-E-2M
Newark Part No.70AK7066
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Connector
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket ColorWhite
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Lightning Connector
Cable Length - Imperial
6.6ft
Jacket Color
White
Product Range
-
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate