Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.103180
Newark Part No.70AK7032
Product RangePRO World Series
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.830 |
| 5+ | $43.730 |
| 10+ | $41.850 |
| 25+ | $40.180 |
| 50+ | $38.500 |
| 100+ | $37.040 |
Price for:Each
Minimum: 1
Multiple: 1
$45.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.103180
Newark Part No.70AK7032
Product RangePRO World Series
Technical Datasheet
Current Rating7A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePRO World Series
SVHCTo Be Advised
Technical Specifications
Convert From
Australia/China, Brazil, Euro (Schuko & 2-Pole), Euro, Italy, Japan/US, UK, Switzerland
Current Rating
7A
Connector Body Material
-
Product Range
PRO World Series
Convert To
Australia/China, Brazil, Euro (Schuko & 2-Pole), Italy, US, UK, Switzerland
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
