Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT9375AI-02B1-2510-25.000000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AK2446RL
Cut Tape61AK2446
Product RangeSiT9375 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.310 | $13.31 |
| Total Price | $13.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 50+ | $12.060 |
| 100+ | $11.510 |
| 250+ | $10.460 |
| 500+ | $9.690 |
| 1000+ | $8.810 |
| 2500+ | $8.420 |
| 5000+ | $7.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9375AI-02B1-2510-25.000000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel61AK2446RL
Cut Tape61AK2446
Product RangeSiT9375 Series
Technical Datasheet
Frequency Nom25MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Supply Voltage Nom2.5V
Product RangeSiT9375 Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
20ppm
Product Range
SiT9375 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
