Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 50+ | $4.570 |
| 100+ | $4.390 |
| 250+ | $3.810 |
| 500+ | $3.730 |
| 1000+ | $3.660 |
| 2500+ | $3.580 |
| 5000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT9120AI-2C2-25E200.000000XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel52AC6598RL
Cut Tape52AC6598
Product RangeSiT9120
Technical Datasheet
Frequency Nom200MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeSiT9120
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Frequency Nom
200MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
SiT9120
Operating Temperature Max
85°C
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Stability + / -
25ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

