Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSITIME
Manufacturer Part NoSIT5721AI-KW333-T-20.000000F
Newark Part No.61AK2443
Product RangeSiT5711 Series
Your Part Number
Technical Datasheet
Packaging Options
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.050 |
| 10+ | $178.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$182.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT5721AI-KW333-T-20.000000F
Newark Part No.61AK2443
Product RangeSiT5711 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -5ppm
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 9mm x 7mm
Supply Voltage Nom3.3V
Product RangeSiT5711 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
5ppm
Oscillator Case
SMD, 9mm x 7mm
Product Range
SiT5711 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate