Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT3373AI-1E2-33EG644.531250XCopy
Newark Part No.52AC6563
Product RangeSiT3373 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT3373AI-1E2-33EG644.531250XCopy
Newark Part No.52AC6563
Product RangeSiT3373 Series
Technical Datasheet
Frequency Nom644.53125MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSiT3373 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVPECL
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
644.53125MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVPECL
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
SiT3373 Series
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
