Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52AC6560RL
Cut Tape52AC6560
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.420 |
| 100+ | $1.330 |
| 250+ | $1.190 |
| 500+ | $1.120 |
| 1000+ | $1.080 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSITIME
Manufacturer Part NoSIT2001BI-S2-33E-50.000000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel52AC6560RL
Cut Tape52AC6560
Technical Datasheet
Clock IC TypeClock Generator
Frequency Nom50MHz
Frequency50MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSOT-23
No. of Outputs1Outputs
Supply Voltage Min2.97V
Supply Voltage Nom3.3V
Supply Voltage Max3.63V
Clock IC Case StyleSOT-23
Product Range-
Operating Temperature Min-40°C
No. of Pins5Pins
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS / HCMOS
SVHCBis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
50MHz
Oscillator Case / Package
SOT-23
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Product Range
-
No. of Pins
5Pins
Oscillator Output Compatibility
LVCMOS / HCMOS
SVHC
Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Frequency Nom
50MHz
Frequency Stability + / -
25ppm
No. of Outputs
1Outputs
Supply Voltage Nom
3.3V
Clock IC Case Style
SOT-23
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
