Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.160 |
| 5+ | $32.620 |
| 10+ | $28.080 |
| 30+ | $27.670 |
| 50+ | $27.260 |
| 100+ | $26.420 |
| 250+ | $26.070 |
Price for:Each
Minimum: 1
Multiple: 1
$37.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO9/1.5M/SMAM/S/S/20
Newark Part No.78AH2286
Product RangeTango
Technical Datasheet
Antenna TypeISM
Frequency Min-
Frequency Max433MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR1.5
Input Power20W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Tango 9 433MHz ISM band antenna is a cost effective medium gain, omnidirectional antenna. The 3dBi gain offers improved coverage over smaller antenna designs for increased distances and improved system reliability.
Technical Specifications
Antenna Type
ISM
Frequency Max
433MHz
Gain
3dBi
Input Power
20W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

