Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO59/N-TYPE/F/S/32
Newark Part No.59AM5388
Product RangeTango 59 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $93.000 |
| 5+ | $91.040 |
| 10+ | $88.990 |
| 25+ | $87.960 |
| 50+ | $86.960 |
| 100+ | $82.930 |
Price for:Each
Minimum: 1
Multiple: 1
$93.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO59/N-TYPE/F/S/32
Newark Part No.59AM5388
Product RangeTango 59 Series
Technical Datasheet
Antenna BandWide Band
Antenna BandWide Band
Antenna TypeDAS
Frequency Range600MHz to 8GHz
VSWR2.1
VSWR2.1
Gain6.82dBi
Gain6.82dBi
Antenna MountingCeiling / N Connector
Product RangeTango 59 Series
Protocol5G NR/4G LTE, ISM, LoRa, LPWAN, Wi-Fi 6E / Wi-Fi 7
Operating Temperature Min-45°C
Operating Temperature Max75°C
Antenna PolarizationLinear, Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Antenna Type
DAS
VSWR
2.1
Gain
6.82dBi
Antenna Mounting
Ceiling / N Connector
Protocol
5G NR/4G LTE, ISM, LoRa, LPWAN, Wi-Fi 6E / Wi-Fi 7
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Band
Wide Band
Frequency Range
600MHz to 8GHz
VSWR
2.1
Gain
6.82dBi
Product Range
Tango 59 Series
Operating Temperature Min
-45°C
Antenna Polarization
Linear, Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
