Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.710 |
| 5+ | $26.390 |
| 10+ | $23.080 |
| 25+ | $23.070 |
| 50+ | $23.060 |
| 100+ | $22.930 |
| 250+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$29.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO3/0.5M/SMAM/S/S/31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8670
Product RangeTango
Technical Datasheet
Antenna TypeStubby
Frequency Min900MHz
Frequency Max1.9GHz
Antenna MountingPanel
Gain1dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Through hole panel mount IP64 rated GSM/GPRS and 3G whip antenna
- 500mm RG58 coaxial cable with SMA male connector
- 1/4 wave dipole radiating element
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
Stubby
Frequency Max
1.9GHz
Gain
1dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
900MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

