Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO29/1M/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC0762
Product RangeTango Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 5+ | $38.260 |
| 10+ | $37.080 |
| 25+ | $35.710 |
| 50+ | $34.340 |
| 100+ | $32.250 |
| 250+ | $30.780 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO29/1M/SMAM/RP/S/35Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC0762
Product RangeTango Series
Technical Datasheet
Antenna TypeBluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel
Gain0dBi
VSWR1.9
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Bluetooth
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Panel
VSWR
1.9
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
