Print Page
7 In Stock
237 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.140 |
| 5+ | $29.950 |
| 10+ | $27.760 |
| 25+ | $27.510 |
| 50+ | $27.260 |
| 100+ | $26.290 |
| 250+ | $25.940 |
Price for:Each
Minimum: 1
Multiple: 1
$32.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO23/0.5M/SMAM/S/RP/19Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8662
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min2.4GHz
Frequency Max5.9GHz
Antenna MountingCeiling
Gain5dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Tango 23 is a compact, puck shaped antenna, tuned to the dual band 2.4 / 5GHz - WiFi / WLAN / Bluetooth / Zigbee frequencies. The Tango 23 has a diameter of 80mm and height of 23mm, so this antenna will fit comfortably on to most surfaces. It can be mounted securely inside or outside, with its 22mm long screw thread, IP67 rating and rubber seal gasket to prevent risk of water ingress. Vandal prone environments demand tough equipment that will resist excessive force upon them.
- Through hole panel mount IP67 rated dual band Wi-Fi/WLAN puck antenna
- 500mm low loss CLF100 cable with SMA-RP male connector
- Tough vandal resistant design
- Omni-directional radiation
- Made with rubber seal gasket to prevent water ingress
Technical Specifications
Antenna Type
Puck
Frequency Max
5.9GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

