Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoTANGO18/SMAM/3M/S/S/19Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8658
Product RangeTango Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.600 |
| 5+ | $45.540 |
| 10+ | $43.450 |
| 25+ | $41.320 |
| 50+ | $39.040 |
| 100+ | $38.360 |
| 250+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$47.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO18/SMAM/3M/S/S/19Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8658
Product RangeTango Series
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.17GHz
Antenna MountingScrew
Gain4dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeTango Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.17GHz
Gain
4dBi
Input Power
50W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
Tango Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
