Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.290 |
| 5+ | $73.680 |
| 10+ | $72.000 |
| 25+ | $71.160 |
| 50+ | $70.350 |
| 100+ | $67.040 |
Price for:Each
Minimum: 1
Multiple: 1
$75.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO15/3M/SMAM/SMAM/S/S/24Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24AC0125
Product RangeTango
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min890MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain25dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarization-
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
2.1GHz
Gain
25dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
890MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

