Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.700 |
| 5+ | $54.510 |
| 10+ | $53.270 |
| 25+ | $52.650 |
| 50+ | $52.050 |
| 100+ | $49.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO14/5M/LL/SMAM/S/S/24
Newark Part No.71AC0760
Product RangeTango 14
Technical Datasheet
Antenna TypeGSM / GPRS / 3G
Frequency Min1.71GHz
Frequency Max1.88GHz
Antenna MountingAdhesive / Screw
Gain3.68dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango 14
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GSM / GPRS / 3G
Frequency Max
1.88GHz
Gain
3.68dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Tango 14
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

