New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    SNYPER-LTE GRAPHYTE (USA) V2

                                                                                                    Data Logger, Cellular Signal, 1 Channel, Cellular Signals, USB, LCD

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA SNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoSNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    Newark Part No.29AK7996
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 1-3 Business Days(US stock)
                                                                                                    7 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,510.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,510.84
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoSNYPER-LTE GRAPHYTE (USA) V2
                                                                                                    Newark Part No.29AK7996
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeCellular Signal
                                                                                                    No. of Channels / Inputs1 Channel
                                                                                                    Sensor / Measurement TypeCellular Signals
                                                                                                    Maximum Samples-
                                                                                                    Data InterfaceUSB
                                                                                                    Display TypeLCD
                                                                                                    Product RangeSnyper LTE Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SNYPER-LTE Graphyte (EU) V2 is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (EU), 3G/UMTS & 2G/GSM European networks. SNYPER-LTE Graphyte (EU) can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files.

                                                                                                    • 6 supported LTE bands, 3 supported UMTS/HSPA+ bands, 2 supported GSM/GPRS bands
                                                                                                    • Large easy to read LCD display
                                                                                                    • Logical menus and operation
                                                                                                    • User selectable logging options to determine most reliable mobile operator
                                                                                                    • Evaluate MNO’s performance over time
                                                                                                    • Determine “hotspots” & assist with antenna alignment with liveSCAN
                                                                                                    • Saves up to 84 single cycle surveys
                                                                                                    • Saves LiveSCAN logs
                                                                                                    • Integrated mapping portal enabled features SNYPER LTE- Graphyte (EU) V1/V2 save up to 84 surveys
                                                                                                    • 3 result modes: standard/advanced/engineer

                                                                                                    Contents

                                                                                                    SNYPER-LTE Graphyte with support cradle underneath, PSU with 4 adapter heads, 2x USB cables - 0.5m and 1.8m, Omni-directional antennas - general purpose (black), LiveSCAN directional antenna, Extension cable for directional antenna, Tripod, Hard carry case.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Cellular Signal

                                                                                                    Sensor / Measurement Type

                                                                                                    Cellular Signals

                                                                                                    Data Interface

                                                                                                    USB

                                                                                                    Product Range

                                                                                                    Snyper LTE Series

                                                                                                    No. of Channels / Inputs

                                                                                                    1 Channel

                                                                                                    Maximum Samples

                                                                                                    -

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.