Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoSL500-LTE1 (EU) STARTER KITCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AJ0976
Product RangeSL500 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.410 |
| 5+ | $317.320 |
| 10+ | $313.090 |
| 25+ | $306.830 |
Price for:Each
Minimum: 1
Multiple: 1
$322.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoSL500-LTE1 (EU) STARTER KITCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AJ0976
Product RangeSL500 Series
Technical Datasheet
No. of Channels1Channels
ProtocolEDGE, GSM, GPRS, LTE, TCP / IP
Supply Voltage Max12V
Frequency RF2.1GHz
Module InterfaceRS232, USB
Kit Features13 Bands, 4 Bands GSM GPRS, LTE UE Category M1/NB1, Half Duplex FDD, 3GPP Release 12 Pwr Saving Mode
Product RangeSL500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
12V
Module Interface
RS232, USB
Product Range
SL500 Series
Protocol
EDGE, GSM, GPRS, LTE, TCP / IP
Frequency RF
2.1GHz
Kit Features
13 Bands, 4 Bands GSM GPRS, LTE UE Category M1/NB1, Half Duplex FDD, 3GPP Release 12 Pwr Saving Mode
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
