Print Page
OSCAR70/X/NTYPE-M/S/S/36
External Antenna, Wide Band, Linear, 2.401GHz to 2.483GHz, 2.79dBi, 1.74 VSWR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoOSCAR70/X/NTYPE-M/S/S/36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5319
Product RangeOscar Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.330 |
| 5+ | $52.010 |
| 10+ | $47.690 |
| 25+ | $46.610 |
| 50+ | $45.530 |
| 100+ | $43.160 |
Price for:Each
Minimum: 1
Multiple: 1
$56.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR70/X/NTYPE-M/S/S/36Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM5319
Product RangeOscar Series
Technical Datasheet
Antenna BandWide Band
Antenna BandWide Band
Antenna Type-
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR7.27, 1.8, 3.18, 1.74
VSWR-
Gain5.11 dBi
Gain0.46dBi, 0.42dBi, 0.8dBi, 3.03dBi, 2.79dBi
Antenna MountingN Connector
Product RangeOscar Series
Protocol5G NR, 4G LTE, LTE-M, NB-IoT, Wi-Fi
Antenna Case / Package20mm x 268mm
Antenna Case / Package20mm x 268mm
Operating Temperature Min-40°C
Operating Temperature Max75°C
Antenna PolarizationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Antenna Type
-
VSWR
7.27, 1.8, 3.18, 1.74
Gain
5.11 dBi
Antenna Mounting
N Connector
Protocol
5G NR, 4G LTE, LTE-M, NB-IoT, Wi-Fi
Antenna Case / Package
20mm x 268mm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Antenna Band
Wide Band
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
VSWR
-
Gain
0.46dBi, 0.42dBi, 0.8dBi, 3.03dBi, 2.79dBi
Product Range
Oscar Series
Antenna Case / Package
20mm x 268mm
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
