Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE1B/0.5M/SMAM/S/S/20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8336
Product RangeMike Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 10+ | $15.670 |
| 25+ | $14.820 |
| 50+ | $14.360 |
| 100+ | $13.890 |
| 250+ | $13.450 |
| 500+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE1B/0.5M/SMAM/S/S/20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8336
Product RangeMike Series
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max1.9GHz
Antenna MountingMagnetic
Gain3.5dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeMike Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Whip
Frequency Max
1.9GHz
Gain
3.5dBi
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
Mike Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
